
OPA1633DR | |
|---|---|
DigiKey Part Number | 296-OPA1633DRTR-ND - Tape & Reel (TR) 296-OPA1633DRCT-ND - Cut Tape (CT) 296-OPA1633DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1633DR |
Description | IC DIFFERENTIAL 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1633DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 6.8 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54606 € | 6.365,15 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |



