MFR Recommended
MFR Recommended
Similar
Similar

OPA137NA/250G4 | |
|---|---|
DigiKey Part Number | OPA137NA/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA137NA/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA137NA/250G4 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA137NA/250 | Texas Instruments | 0 | 296-OPA137NA/250CT-ND | 2,06000 € | MFR Recommended |
| OPA137NA/3K | Texas Instruments | 16.819 | 296-46145-1-ND | 1,84000 € | MFR Recommended |
| AS321KTR-E1 | Diodes Incorporated | 7.430 | AS321KTR-E1DICT-ND | 0,39000 € | Similar |
| AS321KTR-G1 | Diodes Incorporated | 589.257 | AS321KTR-G1DICT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01708 € | 508,54 € |
| 750 | 0,99799 € | 748,49 € |
| 1.250 | 0,97683 € | 1.221,04 € |
| 1.750 | 0,96447 € | 1.687,82 € |
| 2.500 | 0,95258 € | 2.381,45 € |
| 6.250 | 0,92697 € | 5.793,56 € |
| Unit Price without VAT: | 1,01708 € |
|---|---|
| Unit Price with VAT: | 1,21033 € |




