OPA131U/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 316
Unit Price: 12,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,78544 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 977
Unit Price: 12,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.964
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40422 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.972
Unit Price: 2,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: 2,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,17337 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.011
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,26835 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA131U/2K5

DigiKey Part Number
OPA131U/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA131U/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA131U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types