
OPA130PA | |
|---|---|
DigiKey Part Number | 2156-OPA130PA-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA130PA |
Description | IC OPAMP GP 1MHZ SGL LN 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 530µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,48885 € | 259,06 € |
| Unit Price without VAT: | 1,48885 € |
|---|---|
| Unit Price with VAT: | 1,77173 € |

