OPA129U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 569
Unit Price: 2,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.378
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.288
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.305
Unit Price: 5,35000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA129U

DigiKey Part Number
OPA129U-ND
Manufacturer
Manufacturer Product Number
OPA129U
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA129U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.03 pA
Voltage - Input Offset
1 mV
Current - Supply
1.2mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes