
OPA128KM | |
|---|---|
DigiKey Part Number | OPA128KM-ND |
Manufacturer | |
Manufacturer Product Number | OPA128KM |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA128KM Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 900µA |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 1 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 0.075 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA145ID | Texas Instruments | 875 | 296-47025-ND | 3,25000 € | Similar |


