Image for OPA124-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA124-W

DigiKey Part Number
OPA124-W-ND
Manufacturer
Manufacturer Product Number
OPA124-W
Description
IC OPAMP GP 1 CIRCUIT
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
1.5 MHz
Mfr
Current - Supply
2.5mA
Series
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Base Product Number
Slew Rate
1.6V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable