Similar
Similar
Similar
Similar

OPA121KU/2K5 | |
|---|---|
DigiKey Part Number | 296-29274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA121KU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA121KU/2K5 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA |
Series | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV171IDR | Texas Instruments | 7.644 | 296-44864-1-ND | 1,11000 € | Similar |
| AD825ARZ | Analog Devices Inc. | 4.073 | 505-AD825ARZ-ND | 5,49000 € | Similar |
| AD825ARZ-REEL | Analog Devices Inc. | 1.288 | AD825ARZ-REELCT-ND | 5,49000 € | Similar |
| AD825ARZ-REEL7 | Analog Devices Inc. | 1.364 | AD825ARZ-REEL7CT-ND | 5,49000 € | Similar |
| AD8510BRZ | Analog Devices Inc. | 1.064 | AD8510BRZ-ND | 7,74000 € | Similar |



