
OP27CJGB | |
|---|---|
DigiKey Part Number | 2156-OP27CJGB-ND |
Manufacturer | |
Manufacturer Product Number | OP27CJGB |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP27CJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | - | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 74,60667 € | 223,82 € |
| Unit Price without VAT: | 74,60667 € |
|---|---|
| Unit Price with VAT: | 88,78194 € |

