
OP07EZ | |
|---|---|
DigiKey Part Number | 2156-OP07EZ-296-ND |
Manufacturer | |
Manufacturer Product Number | OP07EZ |
Description | OP07 - OPERATIONAL AMPLIFIER, 1 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 nA |
Mfr | Voltage - Input Offset 30 µV |
Packaging Bulk | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-CERDIP |
| Bulk: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,61515 € | 251,30 € |
| Unit Price without VAT: | 7,61515 € |
|---|---|
| Unit Price with VAT: | 9,06203 € |


