
NE555PE4 | |
|---|---|
DigiKey Part Number | 296-NE555PE4-ND |
Manufacturer | |
Manufacturer Product Number | NE555PE4 |
Description | IC OSC SINGLE TIMER 1MHZ 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 1mHz ~ 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 15 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21846 € | 218,46 € |
| Unit Price without VAT: | 0,21846 € |
|---|---|
| Unit Price with VAT: | 0,25997 € |




