555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555N

DigiKey Part Number
5536-NE555N-ND
Manufacturer
Manufacturer Product Number
NE555N
Description
IC OSC SINGLE TIMER 500KHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
2V ~ 18V
Current - Supply
300 µA
Operating Temperature
-20°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1000,11330 €11,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,11330 €
Unit Price with VAT:0,13483 €