
NE5532PS | |
|---|---|
DigiKey Part Number | 2156-NE5532PS-296-ND |
Manufacturer | |
Manufacturer Product Number | NE5532PS |
Description | NE5532 - OPERATIONAL AMPLIFIER, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 38 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 8-SO |
| Bulk: | 4945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,47118 € | 258,68 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |



