
NE5532DRG4 | |
|---|---|
DigiKey Part Number | 296-44326-2-ND - Tape & Reel (TR) 296-44326-1-ND - Cut Tape (CT) 296-44326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532DRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532DRG4 Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5532DR | Texas Instruments | 41.965 | 296-13622-1-ND | 0,43000 € | MFR Recommended |
| ADA4004-2ARZ | Analog Devices Inc. | 12 | 505-ADA4004-2ARZ-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,10000 € | Similar |
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42746 € | 1.068,65 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

