
MSP430FE427AIPMR | |
|---|---|
DigiKey Part Number | 296-24725-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FE427AIPMR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8.4MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FE427AIPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 3x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8.4MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,42259 € | 4.422,59 € |
| Unit Price without VAT: | 4,42259 € |
|---|---|
| Unit Price with VAT: | 5,26288 € |


