
EVM430-FE427A | |
|---|---|
DigiKey Part Number | 296-45704-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-FE427A |
Description | EVAL BOARD FOR MSP430FE427A |
Customer Reference | |
Detailed Description | MSP430FE427A - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430FE427A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 306,00850 € |


