
DP83816AVNG/63SN | |
|---|---|
DigiKey Part Number | DP83816AVNG/63SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83816AVNG/63SN |
Description | IC MACPHY 10/100 802.3 144LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83816AVNG/63SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 116mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

