MSP430F1111AIDGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,65000 €
Datasheet
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1111AIDGVR

DigiKey Part Number
MSP430F1111AIDGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F1111AIDGVR
Description
IC MCU 16BIT 2KB FLASH 20TVSOP
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1111AIDGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
Slope A/D
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
20-TVSOP
Peripherals
POR, WDT
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of I/O
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430F1111AIPWRTexas Instruments0296-41325-1-ND3,65000 €Similar
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC