
MSP430F1111AIPWR | |
|---|---|
DigiKey Part Number | 296-41325-2-ND - Tape & Reel (TR) 296-41325-1-ND - Cut Tape (CT) 296-41325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1111AIPWR |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1111AIPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-TSSOP |
Peripherals POR, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53840 € | 63,46 € |
| 100 | 2,29420 € | 229,42 € |
| 250 | 2,17776 € | 544,44 € |
| 500 | 2,14832 € | 1.074,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00235 € | 4.004,70 € |
| 4.000 | 1,96324 € | 7.852,96 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

