MSP430BT5190IZQWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 250
Unit Price: 7,23320 €
Datasheet
MSP430 Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430BT5190IZQWT

DigiKey Part Number
296-31680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430BT5190IZQWT
Description
IC MCU 16BIT 256KB FLASH 113BGA
Customer Reference
Detailed Description
MSP430 Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430BT5190IZQWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Bluetooth
Core Processor
-
Program Memory Type
FLASH (256kB)
Controller Series
MSP430
RAM Size
16K x 8
Interface
I2C, IrDA, SCI, SPI, UART/USART
Number of I/O
87
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
113-VFBGA
Supplier Device Package
113-BGA Microstar Junior (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 244 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

244In Stock
Ships from Rochester Electronics, LLC