- Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430BT5190IZCAT

DigiKey Part Number
296-MSP430BT5190IZCATTR-ND - Tape & Reel (TR)
296-MSP430BT5190IZCATCT-ND - Cut Tape (CT)
296-MSP430BT5190IZCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430BT5190IZCAT
Description
ULTRA LOW POWER MICRO CONTROLLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Bluetooth
Core Processor
-
Program Memory Type
FLASH (256kB)
Controller Series
MSP430
RAM Size
16K x 8
Interface
I2C, IrDA, SCI, SPI, UART/USART
Number of I/O
87
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
113-VFBGA
Supplier Device Package
113-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,23320 €1.808,30 €
Manufacturers Standard Package
Unit Price without VAT:7,23320 €
Unit Price with VAT:8,60751 €