MFR Recommended

MSC1202Y2RHHTG4 | |
|---|---|
DigiKey Part Number | MSC1202Y2RHHTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1202Y2RHHTG4 |
Description | IC DAS/ADC/DAC SPECIAL 36-VQFN |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1202Y2RHHTG4 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 36-VFQFN Exposed Pad |
Number of Channels 6 | Supplier Device Package 36-VQFN (6x6) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC1202Y2RHHT | Texas Instruments | 0 | 296-17956-2-ND | 18,54036 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,66580 € | 2.916,45 € |
| 500 | 11,38790 € | 5.693,95 € |
| 750 | 11,24869 € | 8.436,52 € |
| Unit Price without VAT: | 11,66580 € |
|---|---|
| Unit Price with VAT: | 13,88230 € |


