
MSC1202Y2RHHT | |
|---|---|
DigiKey Part Number | 296-17956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1202Y2RHHT |
Description | IC DAS/ADC/DAC SPECIAL 36-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1202Y2RHHT Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 36-VFQFN Exposed Pad |
Number of Channels 6 | Supplier Device Package 36-VQFN (6x6) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,54036 € | 4.635,09 € |
| Unit Price without VAT: | 18,54036 € |
|---|---|
| Unit Price with VAT: | 22,06303 € |

