
MPC507AU/1K | |
|---|---|
DigiKey Part Number | 296-48934-2-ND - Tape & Reel (TR) 296-48934-1-ND - Cut Tape (CT) 296-48934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC507AU/1K |
Description | IC MUX DUAL 8:1 1.5KOHM 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 1.5kOhm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC507AU/1K Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 250ns (Typ) |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 500pA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 1.5kOhm | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG507AKRZ | Analog Devices Inc. | 417 | 505-ADG507AKRZ-ND | 21,61000 € | Similar |
| ADG507AKRZ-REEL7 | Analog Devices Inc. | 725 | 505-ADG507AKRZ-REEL7CT-ND | 21,61000 € | Similar |
| DG507ACWI+ | Analog Devices Inc./Maxim Integrated | 0 | DG507ACWI+-ND | 11,90600 € | Similar |
| DG507ACWI+T | Analog Devices Inc./Maxim Integrated | 940 | 175-DG507ACWI+TCT-ND | 17,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 15,70000 € | 157,00 € |
| 25 | 14,72520 € | 368,13 € |
| 100 | 13,88770 € | 1.388,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,58253 € | 12.582,53 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |






