
DG507ACWI+T | |
---|---|
DigiKey Part Number | 175-DG507ACWI+TTR-ND - Tape & Reel (TR) 175-DG507ACWI+TCT-ND - Cut Tape (CT) 175-DG507ACWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG507ACWI+T |
Description | IC MUX DUAL 8:1 450OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 450Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG507ACWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,76000 € | 14,76 € |
10 | 11,72700 € | 117,27 € |
25 | 10,96800 € | 274,20 € |
100 | 10,13340 € | 1.013,34 € |
250 | 9,73584 € | 2.433,96 € |
500 | 9,49618 € | 4.748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 9,29897 € | 9.298,97 € |
Unit Price without VAT: | 14,76000 € |
---|---|
Unit Price with VAT: | 17,56440 € |