MM145453V/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 52
Unit Price: 5,38000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.250
Unit Price: 5,23245 €
Datasheet
LCD Driver 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM145453V/NOPB

DigiKey Part Number
MM145453V/NOPB-ND
Manufacturer
Manufacturer Product Number
MM145453V/NOPB
Description
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Customer Reference
Detailed Description
LCD Driver 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
MM145453V/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, Alphanumeric and Bar Graph
Interface
Serial
Digits or Characters
4.5 Digits
Current - Supply
40 µA
Voltage - Supply
3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types