
MM5483V/NOPB | |
|---|---|
DigiKey Part Number | MM5483V/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | MM5483V/NOPB |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | MM5483V/NOPB Models |
Category | Digits or Characters 4.5 Digits |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 10V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Display Type LCD | Supplier Device Package 44-PLCC (16.58x16.58) |
Configuration 7 Segment + DP, Alphanumeric and Bar Graph | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,23300 € | 42,33 € |
| 25 | 3,91320 € | 97,83 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

