MC79L15CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 816
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.780
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.158
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.126
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 6.830
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 7.014
Unit Price: 0,23000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L15CD

DigiKey Part Number
MC79L15CD-ND
Manufacturer
Manufacturer Product Number
MC79L15CD
Description
IC REG LINEAR -15V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L15CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
39dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.450In Stock
Ships from Rochester Electronics, LLC