


MC79L15ABDR2G | |
|---|---|
DigiKey Part Number | MC79L15ABDR2GOSTR-ND - Tape & Reel (TR) MC79L15ABDR2GOSCT-ND - Cut Tape (CT) MC79L15ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L15ABDR2G |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ABDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13920 € | 3,48 € |
| 100 | 0,11920 € | 11,92 € |
| 250 | 0,10968 € | 27,42 € |
| 500 | 0,10394 € | 51,97 € |
| 1.000 | 0,09924 € | 99,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09152 € | 228,80 € |
| 5.000 | 0,08860 € | 443,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


