


MC79L15ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-MC79L15ACLPRE3TR-ND - Tape & Reel (TR) 296-MC79L15ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACLPRE3 |
Description | IC REG LINEAR -15V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACLPRE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) -30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 6.849 | 296-27750-1-ND | 4,00000 € | MFR Recommended |
| MC79L15ABPG | onsemi | 5.230 | MC79L15ABPGOS-ND | 0,26000 € | Similar |
| MC79L15ABPRPG | onsemi | 6.289 | MC79L15ABPRPGOSCT-ND | 0,27000 € | Similar |
| MC79L15ACPG | onsemi | 460 | MC79L15ACPGOS-ND | 0,26000 € | Similar |
| MC79L15ACPRAG | onsemi | 3.594 | MC79L15ACPRAGOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41000 € | 10,25 € |
| 100 | 0,35920 € | 35,92 € |
| 250 | 0,33488 € | 83,72 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,30810 € | 308,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29816 € | 596,32 € |
| 4.000 | 0,28997 € | 1.159,88 € |
| 6.000 | 0,28587 € | 1.715,22 € |
| 10.000 | 0,28132 € | 2.813,20 € |
| 14.000 | 0,27867 € | 3.901,38 € |
| 20.000 | 0,27611 € | 5.522,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

