



MC79L15ACPRAG | |
|---|---|
DigiKey Part Number | MC79L15ACPRAGOSTR-ND - Tape & Reel (TR) MC79L15ACPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACPRAG |
Description | IC REG LINEAR -15V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12832 € | 32,08 € |
| 500 | 0,12180 € | 60,90 € |
| 1.000 | 0,11642 € | 116,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10873 € | 217,46 € |
| 4.000 | 0,10519 € | 420,76 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


