Direct
MFR Recommended
Similar
Similar
Direct
Direct
Direct



MC79L12ACDR | |
|---|---|
DigiKey Part Number | 296-31679-2-ND - Tape & Reel (TR) 296-31679-1-ND - Cut Tape (CT) 296-31679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L12ACDR |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -27V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15140 € | 378,50 € |
| 5.000 | 0,14698 € | 734,90 € |
| 7.500 | 0,14477 € | 1.085,78 € |
| 12.500 | 0,14231 € | 1.778,88 € |
| 17.500 | 0,14088 € | 2.465,40 € |
| 25.000 | 0,13950 € | 3.487,50 € |
| 62.500 | 0,13654 € | 8.533,75 € |
| Unit Price without VAT: | 0,15140 € |
|---|---|
| Unit Price with VAT: | 0,18017 € |





