


L79L12ACD13TR | |
|---|---|
DigiKey Part Number | 497-7300-2-ND - Tape & Reel (TR) 497-7300-1-ND - Cut Tape (CT) 497-7300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L12ACD13TR |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L12ACD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20320 € | 5,08 € |
| 100 | 0,17540 € | 17,54 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,15432 € | 77,16 € |
| 1.000 | 0,14778 € | 147,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14088 € | 352,20 € |
| 5.000 | 0,13672 € | 683,60 € |
| 7.500 | 0,13463 € | 1.009,73 € |
| 12.500 | 0,13233 € | 1.654,12 € |
| 17.500 | 0,13098 € | 2.292,15 € |
| 25.000 | 0,12968 € | 3.242,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









