
MC3487DE4 | |
|---|---|
DigiKey Part Number | MC3487DE4-ND |
Manufacturer | |
Manufacturer Product Number | MC3487DE4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3487DE4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |


