
MC3487D | |
|---|---|
DigiKey Part Number | 296-7039-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3487D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3487D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 40 | 0,77925 € | 31,17 € |
| 120 | 0,71267 € | 85,52 € |
| 280 | 0,67368 € | 188,63 € |
| 520 | 0,65050 € | 338,26 € |
| 1.000 | 0,63004 € | 630,04 € |
| 2.520 | 0,60684 € | 1.529,24 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

