Parametric Equivalent
Parametric Equivalent
Similar

MC34063ADRJRG4 | |
|---|---|
DigiKey Part Number | MC34063ADRJRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34063ADRJRG4 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SON |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ADRJRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24071 € | 481,42 € |
| 3.000 | 0,23656 € | 709,68 € |
| 5.000 | 0,23196 € | 1.159,80 € |
| 7.000 | 0,22927 € | 1.604,89 € |
| 10.000 | 0,22668 € | 2.266,80 € |
| 25.000 | 0,22112 € | 5.528,00 € |
| Unit Price without VAT: | 0,24071 € |
|---|---|
| Unit Price with VAT: | 0,28644 € |



