
MC34063ADRJR | |
|---|---|
DigiKey Part Number | 296-21745-2-ND - Tape & Reel (TR) 296-21745-1-ND - Cut Tape (CT) 296-21745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ADRJR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ADRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50663 € | 506,63 € |
| 2.000 | 0,49161 € | 983,22 € |
| 3.000 | 0,48408 € | 1.452,24 € |
| 5.000 | 0,47574 € | 2.378,70 € |
| 7.000 | 0,47086 € | 3.296,02 € |
| 10.000 | 0,46618 € | 4.661,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

