
MC33078DR-NG | |
|---|---|
DigiKey Part Number | 296-MC33078DR-NG-ND |
Manufacturer | |
Manufacturer Product Number | MC33078DR-NG |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DR-NG Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 2.05mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46480 € | 11,62 € |
| 100 | 0,40830 € | 40,83 € |
| 250 | 0,38128 € | 95,32 € |
| 500 | 0,36498 € | 182,49 € |
| 1.000 | 0,35158 € | 351,58 € |
| 2.500 | 0,33743 € | 843,58 € |
| 5.000 | 0,32890 € | 1.644,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

