
MC3303PWR | |
|---|---|
DigiKey Part Number | 296-11661-2-ND - Tape & Reel (TR) 296-11661-1-ND - Cut Tape (CT) 296-11661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC3303PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,38980 € | 38,98 € |
| 250 | 0,36368 € | 90,92 € |
| 500 | 0,34792 € | 173,96 € |
| 1.000 | 0,33495 € | 334,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32429 € | 648,58 € |
| 4.000 | 0,31550 € | 1.262,00 € |
| 6.000 | 0,31110 € | 1.866,60 € |
| 10.000 | 0,30623 € | 3.062,30 € |
| 14.000 | 0,30338 € | 4.247,32 € |
| 20.000 | 0,30064 € | 6.012,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

