Parametric Equivalent
Parametric Equivalent



MAX3386EIDWR | |
|---|---|
DigiKey Part Number | 296-19831-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3386EIDWR |
Description | IC TRANSCEIVER FULL 3/2 20SOIC |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3386EIDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223IDWR | Texas Instruments | 3.251 | 296-13091-1-ND | 3,08000 € | Parametric Equivalent |
| TRS3386EIDWR | Texas Instruments | 0 | 296-25064-1-ND | 3,35000 € | Parametric Equivalent |


