


MAX3223IDWR | |
|---|---|
DigiKey Part Number | 296-13091-2-ND - Tape & Reel (TR) 296-13091-1-ND - Cut Tape (CT) 296-13091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223IDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,12320 € | 53,08 € |
| 100 | 1,91410 € | 191,41 € |
| 250 | 1,81444 € | 453,61 € |
| 500 | 1,75430 € | 877,15 € |
| 1.000 | 1,70481 € | 1.704,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80752 € | 3.615,04 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

