MAX3386ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.028
Unit Price: 3,62000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 389
Unit Price: 10,26000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 286
Unit Price: 10,12000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,76810 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 575
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,14802 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,14802 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,94713 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,35362 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.019
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4.214
Unit Price: 2,18000 €
Datasheet
3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3386ECPWR

DigiKey Part Number
296-19832-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3386ECPWR
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3386ECPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3386ECPWRTexas Instruments1.028296-22608-1-ND3,62000 €Parametric Equivalent
MAX3386ECUP+Analog Devices Inc./Maxim Integrated389MAX3386ECUP+-ND10,26000 €Direct
MAX3386EEUP+Analog Devices Inc./Maxim Integrated286MAX3386EEUP+-ND10,12000 €Upgrade
MAX3386EEUP+TAnalog Devices Inc./Maxim Integrated0MAX3386EEUP+T-ND6,76810 €Upgrade
SP3203EEY-L/TRMaxLinear, Inc.01016-SP3203EEY-L/TRCT-ND2,37000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types