MAX3243ECDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.763
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 442
Unit Price: 2,04000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 2,33000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,33000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 6,38000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: 6,38000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,83000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,54126 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 864
Unit Price: 11,64000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,89234 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2.440
Unit Price: 2,33000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: 2,33000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1.470
Unit Price: 1,05000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7
Unit Price: 1,00000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243ECDB

DigiKey Part Number
296-MAX3243ECDB-ND
Manufacturer
Manufacturer Product Number
MAX3243ECDB
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243ECDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243ECDBRTexas Instruments2.763296-19806-1-ND2,04000 €Direct
TRS3243ECDBTexas Instruments442296-50174-ND2,04000 €Parametric Equivalent
ICL3243ECAZRenesas Electronics Corporation1.977ICL3243ECAZ-ND2,33000 €Direct
ICL3243ECAZ-TRenesas Electronics Corporation3.469ICL3243ECAZ-TCT-ND2,33000 €Direct
MAX3243ECAI+Analog Devices Inc./Maxim Integrated313MAX3243ECAI+-ND6,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types