MAX3243CDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 33.707
Unit Price: 2,02000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,88649 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,48891 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,46974 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 517
Unit Price: 2,95000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.297
Unit Price: 2,95000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 6,46000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: 6,46000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 16,02000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,66138 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: 11,78000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,93421 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,79000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: 19,79000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243CDBRG4

DigiKey Part Number
MAX3243CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3243CDBRG4
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88649 €1.772,98 €
4.0000,86654 €3.466,16 €
6.0000,85654 €5.139,24 €
10.0000,84547 €8.454,70 €
Manufacturers Standard Package
Unit Price without VAT:0,88649 €
Unit Price with VAT:1,05492 €