MFR Recommended
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MAX3243CDBRE4 | |
|---|---|
DigiKey Part Number | MAX3243CDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243CDBRE4 |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243CDBRE4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243CDBR | Texas Instruments | 30.084 | 296-6941-1-ND | 2,01000 € | MFR Recommended |
| MAX3243CDBRG4 | Texas Instruments | 0 | MAX3243CDBRG4-ND | 0,88248 € | Parametric Equivalent |
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,51721 € | Direct |
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | 1,51722 € | Direct |
| ICL3245ECAZ | Renesas Electronics Corporation | 517 | ICL3245ECAZ-ND | 2,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88248 € | 1.764,96 € |
| 4.000 | 0,86261 € | 3.450,44 € |
| 6.000 | 0,85266 € | 5.115,96 € |
| 10.000 | 0,84163 € | 8.416,30 € |
| Unit Price without VAT: | 0,88248 € |
|---|---|
| Unit Price with VAT: | 1,05015 € |




