Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



MAX3238IDBQ1 | |
|---|---|
DigiKey Part Number | 296-15186-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3238IDBQ1 |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238IDBQ1 Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 5/3 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Duplex Full | Supplier Device Package 28-SSOP |
Receiver Hysteresis 300 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3238EEAI+ | Analog Devices Inc./Maxim Integrated | 46 | MAX3238EEAI+-ND | 7,39000 € | Direct |
| MAX3238EEAI+T | Analog Devices Inc./Maxim Integrated | 1.523 | 175-MAX3238EEAI+TCT-ND | 7,39000 € | Direct |
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,41000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,21723 € | Similar |
| MAX3238CAI+ | Analog Devices Inc./Maxim Integrated | 184 | MAX3238CAI+-ND | 10,29000 € | Similar |




