MAX3238EIPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.596
Unit Price: 2,29000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.900
Unit Price: 2,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,19515 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 558
Unit Price: 1,51000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.802
Unit Price: 1,51000 €
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3238EIPWR

DigiKey Part Number
296-19816-2-ND - Tape & Reel (TR)
296-19816-1-ND - Cut Tape (CT)
296-19816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3238EIPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types