Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MAX3238EIDBR | |
|---|---|
DigiKey Part Number | 296-19817-2-ND - Tape & Reel (TR) 296-19817-1-ND - Cut Tape (CT) 296-19817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238EIDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238EIDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,44120 € | 36,03 € |
| 100 | 1,29060 € | 129,06 € |
| 250 | 1,21884 € | 304,71 € |
| 500 | 1,18636 € | 593,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11063 € | 2.221,26 € |
| 4.000 | 1,08650 € | 4.346,00 € |
| 6.000 | 1,07441 € | 6.446,46 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |






