MFR Recommended
Similar
Similar
Similar
Similar
Similar

MAX3237ECPW | |
|---|---|
DigiKey Part Number | 296-33390-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3237ECPW |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3237EIPWR | Texas Instruments | 3.425 | 296-19771-1-ND | 2,84000 € | MFR Recommended |
| ICL3237ECAZ | Renesas Electronics Corporation | 684 | ICL3237ECAZ-ND | 2,94000 € | Similar |
| ICL3237ECAZ-T | Renesas Electronics Corporation | 968 | ICL3237ECAZ-TCT-ND | 2,94000 € | Similar |
| ICL3237EIAZ | Renesas Electronics Corporation | 233 | ICL3237EIAZ-ND | 2,94000 € | Similar |
| ICL3237EIAZ-T | Renesas Electronics Corporation | 1.327 | 20-ICL3237EIAZ-TCT-ND | 2,94000 € | Similar |




