
MAX3237EIPWR | |
|---|---|
DigiKey Part Number | 296-19771-2-ND - Tape & Reel (TR) 296-19771-1-ND - Cut Tape (CT) 296-19771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237EIPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,94920 € | 48,73 € |
| 100 | 1,75460 € | 175,46 € |
| 250 | 1,66172 € | 415,43 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52181 € | 3.043,62 € |
| 4.000 | 1,49061 € | 5.962,44 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

